Panasonic DS2E-SL2-DC12V

Relay;E-Mech;Latching;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46F5637 367 Buy Now »
USD
6.37 6.11 4.42 3.77 3.77
Onlinecomponents.com
DS2ESL2DC12V 2,862 Buy Now »
USD
6.29 5.77 4.31 3.86 3.86
Master Electronics
DS2ESL2DC12V 2,518 ··
USD
6.29 5.77 4.31 3.86 3.86
TTI
DS2E-SL2-DC12V 0 ··
USD
3.95 3.95 3.95 3.95
Mouser
769-DS2E-SL2-DC12V 0 ··
USD
6.37 5.85 4.42 3.77 3.77
Chip One Stop Global
C1S600604239545 10 Buy Now »
JPY
1520.00 1120.00 1120.00 1120.00 1120.00
Future Electronics
DS2E-SL2-DC12V 0 ··
USD
4.68 4.17 3.77 3.77
Digi-Key
255-1067-ND 0 ··
USD
6.24 5.85 4.68 3.64 3.51
Allied Electronics
70158679 0 ··
USD
4.53 4.53 3.79 3.51 3.51
Farnell
4389967 700 Buy Now »
GBP
4.10 4.10 3.98 3.94 3.94
element14 APAC
4389967 572 Buy Now »
SGD
9.90 9.50 8.88 8.88 8.88
Electro Sonic
DS2ESL2DC12V 2,862 Buy Now »
USD
6.67 6.12 4.57 4.09 4.09
Distrelec
DS2E-SL2-DC12V 66 Buy Now »
EUR
10.83 10.07 9.37 9.37 9.37
RS Components
8154988 270 Buy Now »
GBP
3.33 3.33 2.82 2.45 2.45
Avnet Europe
DS2E-SL2-DC12V 0 ··
EUR
6.95 5.96 5.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
DS2E-SL2-DC12V 3,000 ··
Ewing Components
DS2E-SL2-DC12V 12,260 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DS2E-SL2-DC12V Contact ··
Chip 1 Exchange
DS2E-SL2-DC12V Contact ··
SemiconductorPLUS
DS2E-SL2-DC12V Contact ··
XS Micro
DS2E-SL2-DC12V Contact ··

Descriptions

Relay;E-Mech;Latching;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt
Allied Electronics
Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: 2 Coil Latching
Relay Specialties
RELAY, DPDT, 30VDC, 2A
Farnell
RELAY, DPDT, 30VDC, 2A
Newark
RELAY GEN PURPOSE DPDT 2A 12V
Digi-Key
2 AMP 12VDC DPDT LATCHING
TTI
DS Series High Reliability 2 A DPDT 12 VDC PCB Through Hole Signal Relay
Future Electronics
Relay Latching DPDT-NO/NC 12VDC 30DC PCB
RS Components
Signal relay [Panasonic] DS2E-SL2-DC12V Signal relay
Distrelec
52 Weeks Lead Time
Onlinecomponents.com
DS2E Relay (AG25234498)
Master Electronics
DS2E Relay (AG25234498)
Panasonic
RELAY, DPDT, 30VDC, 2A
element14 APAC
Electromechanical Relay DPDT 3A 12VDC 800Ohm Through Hole
Chip One Stop Global

Technical Specifications

Packaging Tray
Size-Length 20 mm
Coil Voltage 12 V 12 V (max)
Lead-Free Status Lead Free
Carry Current 3 A
Mounting Type PCB
RoHS Compliant
Voltage Rating (DC) 12 V
Coil Power (DC) 180 mW
Power Consumption 200 mW
Contact Current Rating 2 A
REACH SVHC Compliance No SVHC
Coil Resistance 800 Ω
Size-Width 9.9 mm
Coil Current 15 mA
Contact Material Silver
Insulation Resistance 100 MΩ
Weight 3.968933 g
Rise Time 3 ms
Contacts Type DPDT
Lifecycle Status Active
Size-Height 9.8 mm

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet 6 pages 16 years ago
Datasheet
Datasheet 5 pages 16 years ago
Newark
Datasheet 6 pages 11 years ago
element14
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Allied Electronics
Datasheet 4 pages 16 years ago
Datasheet 6 pages 9 years ago
Verical
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 7 pages 9 years ago
Onlinecomponents.com
Datasheet
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS2E-SL2-DC12V
PANA DS2E-SL2-DC12V
PANASONI DS2E-SL2-DC12V
Panasonic Electric Works DS2E-SL2-DC12V
PANAS DS2E-SL2-DC12V
PANSONIC DS2E-SL2-DC12V
PANASON DS2E-SL2-DC12V
PANASONIC INDUSTRIAL DS2E-SL2-DC12V
PANASO DS2E-SL2-DC12V
PANISONIC DS2E-SL2-DC12V
PANASOINC DS2E-SL2-DC12V
PANOSONIC DS2E-SL2-DC12V
MATSUSHITA PANASONIC DS2E-SL2-DC12V
PANASONC DS2E-SL2-DC12V
Panasonic Electronic Components DS2E-SL2-DC12V
PANASOIC DS2E-SL2-DC12V
PANASONIC BATTERIES DS2E-SL2-DC12V
AROMAT CORP DS2E-SL2-DC12V
PANS DS2E-SL2-DC12V
PANASONIC/MATSUSHITA DS2E-SL2-DC12V
PANASINIC DS2E-SL2-DC12V
PANASONIC CORP DS2E-SL2-DC12V
PANAS0NIC DS2E-SL2-DC12V
PANASONICS DS2E-SL2-DC12V
PANASONIS DS2E-SL2-DC12V
Panasonic Industrial Devices DS2E-SL2-DC12V

Search for other parts like DS2 »