Panasonic DS2E-S-DC24V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Gold, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight4 g
Technical
Ambient Temperature Range High70 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Insulation Resistance100 MΩ
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.9 mm
Height9.9 mm
Hole Diameter900 µm
Lead Pitch5.08 mm
Length20 mm
Row Spacing7.62 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC24V.

Newark
Datasheet7 pages17 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages19 years ago
Upverter
Datasheet9 pages4 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-19.81%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DS2E-S-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic DS2E-S-DC24V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPCO, 24VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:200mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:100,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:200mW; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Relay Type:Miniature; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2-ESDC24V
  • DS2E-S-DC24V.
  • DS2E-S-DC24V..
  • DS2ESDC24V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Gold, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight4 g
Technical
Ambient Temperature Range High70 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Insulation Resistance100 MΩ
Max Current Rating2 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time10 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.9 mm
Height9.9 mm
Hole Diameter900 µm
Lead Pitch5.08 mm
Length20 mm
Row Spacing7.62 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC24V.

Newark
Datasheet7 pages17 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages19 years ago
Upverter
Datasheet9 pages4 years ago
Jameco
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant