Panasonic DS2E-ML2-DC12V

Signal Relay, DS Series, Latching Dual Coil, DPDT, Through Hole, 2 A, 12 VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
DS2E-ML2-DC12V 750 Buy Now »
USD
5.13 5.13 5.13 5.13 5.13
Newark 2
13P3239 0 ··
46F5619 0 ··
Farnell
1608325 0 ··
EUR
5.01 4.75 4.09 4.09 4.09
element14 APAC
1608325 0 ··
SGD
8.98 8.98 5.65 4.83 4.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
DS2E-ML2-DC12V 1,032 ··
Ewing Components
DS2E-ML2-DC12V 12,260 Send RFQ »
Abacus Technologies
DS2E-ML2-DC12V 5,494 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS2E-ML2-DC12V Contact ··
USD
4.12 4.12 4.12
Bristol Electronics
DS2E-ML2-DC12V Contact ··
Summit Electronics
DS2E-ML2-DC12V Contact Send RFQ »
North Star Micro
DS2E-ML2-DC12V Contact ··
XS Micro
DS2E-ML2-DC12V Contact ··
SemiconductorPLUS
DS2E-ML2-DC12V Contact ··
TransparentC
DS2E-ML2-DC12V Contact ··

Descriptions

RELAY, SIGNAL, DPDT, 30VDC, 2A
element14 APAC
RELAY, SIGNAL, DPDT, 30VDC, 2A
Farnell
Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: 2 Coil Latching
Relay Specialties
RELAY GEN PURPOSE DPDT 2A 12V - DS2E-ML2-DC12V
iiiC
Signal Relay, DS Series, Latching Dual Coil, DPDT, Through Hole, 2 A, 12 VDC
Newark
DS2E Relay (AG22234498)
Panasonic

Technical Specifications

Size-Length 19.9898 mm
Rise Time 3 ms
Coil Resistance 400 Ω
REACH SVHC Compliance No SVHC
Size-Height 9.8044 mm
Lead-Free Status Lead Free
Voltage Rating (DC) 220 V
Packaging Tray
Coil Current 30 mA
Mounting Type PCB Through Hole
Contact Current Rating 2 A
Power Rating 60 W
Coil Voltage 12 V 12 V (max)
Size-Width 9.906 mm
Contacts Type DPDT
Carry Current 3 A
Power Consumption 400 mW
RoHS Compliant
Contact Material Silver
Lifecycle Status Active

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
element14
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Newark
Datasheet 6 pages 11 years ago
Farnell
Datasheet 7 pages 9 years ago
Allied Electronics
Datasheet 6 pages 16 years ago
Datasheet 6 pages 9 years ago
iiiC
Datasheet 6 pages
Jameco
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS2E-ML2-DC12V
PANA DS2E-ML2-DC12V
PANASONI DS2E-ML2-DC12V
Panasonic Electric Works DS2E-ML2-DC12V
PANAS DS2E-ML2-DC12V
PANSONIC DS2E-ML2-DC12V
PANASON DS2E-ML2-DC12V
PANASONIC INDUSTRIAL DS2E-ML2-DC12V
PANASO DS2E-ML2-DC12V
PANISONIC DS2E-ML2-DC12V
PANASOINC DS2E-ML2-DC12V
PANOSONIC DS2E-ML2-DC12V
MATSUSHITA PANASONIC DS2E-ML2-DC12V
Panasonic Electronic Components DS2E-ML2-DC12V
PANASONC DS2E-ML2-DC12V
PANASOIC DS2E-ML2-DC12V
PANASONIC BATTERIES DS2E-ML2-DC12V
AROMAT CORP DS2E-ML2-DC12V
PANS DS2E-ML2-DC12V
PANASONIC/MATSUSHITA DS2E-ML2-DC12V
PANASINIC DS2E-ML2-DC12V
PANASONIC CORP DS2E-ML2-DC12V
PANAS0NIC DS2E-ML2-DC12V
PANASONICS DS2E-ML2-DC12V
PANASONIS DS2E-ML2-DC12V
Panasonic Industrial Devices DS2E-ML2-DC12V

Search for other parts like DS2 »