Panasonic DS2E-M-DC5V

Signal Relay; Coil Voltage: 5 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Functi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
DS2E-M-DC5V 652 Buy Now »
USD
4.29 4.29 4.29 4.29 4.29
Newark
64K3111 0 ··
USD
3.00 2.56 2.56
element14 APAC
1380946 35 Buy Now »
CNY
39.30 39.30 24.90 21.80 21.80
Avnet Asia
DS2E-M-DC5V 0 ··
USD
1.58 1.19 1.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
DS2E-M-DC5V 26 Buy Now »
USD
1.60 1.60 1.60 1.60 1.60
NetSource Technology
DS2E-M-DC5V 128 ··
EarthTron
DS2E-M-DC5V 18 ··
SPEC
DS2E-M-DC5V 490 ··
Quest 3
DS2E-M-DC5V 8 Buy Now »
USD
3.63 2.42 2.42 2.42 2.42
DS2E-M-DC5V 40 Buy Now »
USD
3.63 2.42 1.82 1.82 1.82
DS2E-M-DC5V 20 Buy Now »
USD
3.30 2.20 1.65 1.65 1.65
Area51
DS2E-M-DC5V 17 ··
USD
1.51 1.51 1.51 1.51 1.51
JieJie Electronics
DS2E-M-DC5V 460 ··
Ewing Components
DS2E-M-DC5V 9,000 Send RFQ »
Abacus Technologies
DS2E-M-DC5V 11,764 ··
Rotakorn
DS2E-M-DC5V 27 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DS2E-M-DC5V Contact Send RFQ »
Summit Electronics
DS2E-M-DC5V Contact Send RFQ »
North Star Micro
DS2E-M-DC5V Contact ··
SemiconductorPLUS
DS2E-M-DC5V Contact ··
XS Micro
DS2E-M-DC5V Contact ··

Descriptions

RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
Newark
Electromechanical Relay DPDT 3A 5VDC 62.5Ohm Through Hole Electromechanical Relay DPDT 3A 5VDC 62.5Ohm Through Hole Electromechanical Relay DPDT 3A 5VDC 62.5Ohm Through Hole
SPEC
RELAY, PCB, DPCO, 5VDC; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:80mA; Coil Resistance:62.5ohm; Coil Power Cont:400mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:BSI / CSA; Approval Category:UL Recognised; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:CO; Contact Voltage DC Max:220V; DC Coil Power:400mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Electrical Operations:500000; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:400mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; Peak Load Voltage +:1500V; Relay Type:Miniature; Release Time:2ms
element14 APAC
Signal Relay; Coil Voltage: 5 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay DPDT 3A 5VDC 62.5Ohm Through Hole
Avnet Asia

Technical Specifications

Power Rating 60 W
RoHS Compliant
Coil Voltage 5 V 5 V (max)
Voltage Rating (DC) 220 V
Contacts Type DPDT
Packaging Tray
Size-Length 19.9898 mm
Power Consumption 400 mW
Contact Current Rating 2 A
Mounting Type PCB
Size-Width 9.906 mm
Coil Current 80 mA
Coil Power (DC) 400 mW
Lifecycle Status Active
Carry Current 3 A
Coil Resistance 62.5 Ω
Contact Resistance 50 mΩ
Lead-Free Status Lead Free
Rise Time 3 ms
Contact Material Silver
Size-Height 9.8044 mm
Insulation Resistance 100 MΩ

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet 6 pages 16 years ago
Newark
Datasheet 6 pages 11 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Allied Electronics
Datasheet 6 pages 16 years ago
Datasheet 6 pages 9 years ago
Jameco
Datasheet 7 pages 10 years ago
iiiC
Datasheet 6 pages
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS2E-M-DC5V
PANA DS2E-M-DC5V
PANASONI DS2E-M-DC5V
Panasonic Electric Works DS2E-M-DC5V
PANAS DS2E-M-DC5V
PANSONIC DS2E-M-DC5V
PANASON DS2E-M-DC5V
PANASONIC INDUSTRIAL DS2E-M-DC5V
PANASO DS2E-M-DC5V
PANISONIC DS2E-M-DC5V
PANASOINC DS2E-M-DC5V
PANOSONIC DS2E-M-DC5V
MATSUSHITA PANASONIC DS2E-M-DC5V
Panasonic Electronic Components DS2E-M-DC5V
PANASONC DS2E-M-DC5V
PANASOIC DS2E-M-DC5V
PANASONIC BATTERIES DS2E-M-DC5V
AROMAT CORP DS2E-M-DC5V
PANS DS2E-M-DC5V
PANASONIC/MATSUSHITA DS2E-M-DC5V
PANASINIC DS2E-M-DC5V
PANASONIC CORP DS2E-M-DC5V
PANAS0NIC DS2E-M-DC5V
PANASONICS DS2E-M-DC5V
PANASONIS DS2E-M-DC5V
Panasonic Industrial Devices DS2E-M-DC5V

Search for other parts like DS2 »