Panasonic DS2E-M-DC24V

Electromechanical Relay DPDT 3A 24VDC 1.44KOhm Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
DS2E-M-DC24V 0 ··
Farnell
1380949 0 ··
GBP
3.07 3.07 2.32 2.10 2.10
element14 APAC
1380949 0 ··
SGD
6.84 6.84 4.33 3.69 3.69
Avnet Asia
DS2E-M-DC24V 0 ··
USD
5.87 2.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Vetco
14147 1,000 Buy Now »
USD
3.90 3.90 3.90 3.90 3.90
Chip 1 Exchange
DS2E-M-DC24V Yes ··
STLAA.com
DS2E-M-DC24V 2 ··
Ewing Components
DS2E-M-DC24V 9,000 Send RFQ »
Abacus Technologies
DS2E-M-DC24V 2,325 ··
4 Star Electronics
DS2E-M-DC24V 13 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DS2E-M-DC24V Contact ··
Summit Electronics
DS2E-M-DC24V Contact Send RFQ »
TransparentC
DS2E-M-DC24V Contact ··
SemiconductorPLUS
DS2E-M-DC24V Contact ··
XS Micro
DS2E-M-DC24V Contact ··

Descriptions

Electromechanical Relay DPDT 3A 24VDC 1.44KOhm Through Hole
Avnet Asia
RELAY, SIGNAL, DPDT, 30VDC, 2A
Farnell
Relay: 24VDC DPDT 2 Amps
Vetco
DS2E Relay (AG20244498)
Panasonic
2 AMP 24VDC DPDT SEALED
TTI
RELAY, SIGNAL, DPDT, 30VDC, 2A
element14 APAC

Technical Specifications

Voltage Rating (DC) 220 V
Contacts Type DPDT
Size-Height 9.8044 mm
Coil Voltage 24 V 24 V (max)
Size-Length 19.9898 mm
Power Consumption 400 mW
Contact Current Rating 2 A
REACH SVHC Compliance No SVHC
Contact Material Silver
Mounting Type PCB
Coil Resistance 1.44 kΩ
Power Rating 60 W
Size-Width 9.906 mm
Packaging Tray
Lifecycle Status Active
RoHS Compliant
Lead-Free Status Lead Free
Coil Current 16.7 mA
Rise Time 3 ms
Carry Current 3 A
Contact Resistance 50 mΩ
Insulation Resistance 100 MΩ
Coil Power (DC) 400 mW

Documents

Panasonic
Datasheet 6 pages 6 years ago
Datasheet 7 pages 9 years ago
Future Electronics
Datasheet
Datasheet 6 pages 16 years ago
element14
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 7 pages 9 years ago
Newark
Datasheet 6 pages 11 years ago
Jameco
Datasheet 7 pages 10 years ago
Allied Electronics
Datasheet 6 pages 16 years ago
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS2E-M-DC24V
PANA DS2E-M-DC24V
PANASONI DS2E-M-DC24V
Panasonic Electric Works DS2E-M-DC24V
PANAS DS2E-M-DC24V
PANSONIC DS2E-M-DC24V
PANASON DS2E-M-DC24V
PANASONIC INDUSTRIAL DS2E-M-DC24V
PANASO DS2E-M-DC24V
PANISONIC DS2E-M-DC24V
PANASOINC DS2E-M-DC24V
PANOSONIC DS2E-M-DC24V
MATSUSHITA PANASONIC DS2E-M-DC24V
Panasonic Electronic Components DS2E-M-DC24V
PANASONC DS2E-M-DC24V
PANASOIC DS2E-M-DC24V
PANASONIC BATTERIES DS2E-M-DC24V
AROMAT CORP DS2E-M-DC24V
PANS DS2E-M-DC24V
PANASONIC/MATSUSHITA DS2E-M-DC24V
PANASINIC DS2E-M-DC24V
PANASONIC CORP DS2E-M-DC24V
PANAS0NIC DS2E-M-DC24V
PANASONICS DS2E-M-DC24V
PANASONIS DS2E-M-DC24V
Panasonic Industrial Devices DS2E-M-DC24V

Search for other parts like DS2 »