Texas Instruments DS26LV31TMX

EAR99 DS26LV31 Tape & Reel (TR) RS422RS485 interface driver 3.3V 0.00001A 9.9mm -40C~85C

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage3.3 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LV31TMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet10 pages12 years ago
Datasheet8 pages19 years ago
Upverter
Datasheet14 pages11 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.504
$ 0.504
Stock
653,927
847,961
847,961
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-422
RS-422
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS26LV31TMX.

Related Parts

Descriptions

Descriptions of Texas Instruments DS26LV31TMX provided by its distributors.

EAR99 DS26LV31 Tape & Reel (TR) RS422RS485 interface driver 3.3V 0.00001A 9.9mm -40C~85C
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Quad Transmitter RS-422 16-Pin SOIC N T/R
Ic,Line Driver,4 Driver,Cmos,Sop,16Pin,Plastic
IC LINE DVR CMOS QUAD DIF 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage3.3 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26LV31TMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet10 pages12 years ago
Datasheet8 pages19 years ago
Upverter
Datasheet14 pages11 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago