Texas Instruments DS26LS31CM

Quad High Speed Differential Line Drivers 16-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
DS26LS31CM 1,326 Buy Now »
USD
0.866 0.845 0.756 0.756 0.756
Rochester Electronics
DS26LS31CM 5,865 Buy Now »
USD
0.850 0.850 0.760 0.690 0.690
Farnell
9487859 1,112 Buy Now »
GBP
0.764 0.731 0.698 0.592 0.491
element14 APAC
9487859 1,103 Buy Now »
SGD
2.16 1.95 1.57 1.01 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
DS26LS31CM 296 Buy Now »
USD
0.780 0.780 0.780 0.780 0.780
Area51
DS26LS31CM 127 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
DS26LS31CM 558 Buy Now »
USD
1.10 0.880 0.550 0.330 0.330
NAC Semi
DS26LS31CM 26 Buy Now »
Rotakorn
85888298 6 ··
Ewing Components
DS26LS31CM 8,301 Send RFQ »
SIE
DS26LS31CM 336 ··
Abacus Technologies
DS26LS31CM 41,666 ··
GreenTree Electronics
DS26LS31CM 1,327 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS26LS31CM Contact ··
USD
1.32 1.32 1.32
Summit Electronics
DS26LS31CM Contact Send RFQ »
iodParts
DS26LS31CM Contact Buy Now »

Descriptions

LINE DRIVER IC
Rotakorn
IC, RS422 LINE DRIVER, QUAD, 16SOIC; Device Type:Line; IC Interface Type:RS422; No. of Drivers:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:26; Device Marking:26LS31; IC Generic Number:26LS31; IC Temperature Range:Commercial; Interface:RS422; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422; Logic Function Number:26LS31; No. of Channels:4; Operating Temperature Range:0°C to +70°C; Output Voltage Max:2.5V; Package / Case:SOIC; Propagation Delay:10ns; Supply Voltage Range:4.75V to 5.25V
element14 APAC
IC LINE DVR QUAD HI SPD 16-SOIC - DS26LS31CM/NOPB
iiiC
Quad High Speed Differential Line Drivers 16-SOIC 0 to 70
Texas Instruments
IC, RS422 LINE DRIVER, QUAD, 16SOIC; Device Type:Line; IC Interface Type:RS422; No. of Drivers:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:26; Device Marking:26LS31; IC Generic Number:26LS31; IC Temperature Range:Commercial; Interface:RS422; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential RS-422; Logic Function Number:26LS31; No. of Channels:4; Operating Temperature Range:0°C to +70°C; Output Voltage Max:2.5V; Package / Case:SOIC; Propagation Delay:10ns; Supply Voltage Range:4.75V to 5.25V
Farnell
IC, RS-422 LINE DRIVER, 5.25V, NSOIC-16
Newark
Quad Transmitter RS-422 16-Pin SOIC N Rail
Avnet

Technical Specifications

Packaging Rail
Case / Package / Footprint SOIC
Drivers Per Package 4
Output Current 20 mA
Supply Voltage (DC) 4.75 V (min)
Number of Pins 16
Lead-Free Status Contains Lead
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Non-Compliant
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 10 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 11 pages 3 years ago
Newark
Datasheet 13 pages 2 years ago
Datasheet 13 pages 3 years ago
Digi-Key
Datasheet 8 pages 12 years ago
Farnell
Datasheet 13 pages 3 years ago
Jameco
Datasheet 9 pages 10 years ago
iiiC
Datasheet 10 pages 5 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI DS26LS31CM
TEXAS DS26LS31CM
TEXAS INST DS26LS31CM
TEXAS INSTR DS26LS31CM
TEXAS INSTRUMENT DS26LS31CM
TEXAS INS DS26LS31CM
TEXAS INSTRUMENTS INC DS26LS31CM
TEX DS26LS31CM
TEXAS INSTRUMEN DS26LS31CM
TEXAS INSTRU DS26LS31CM
TI/NS DS26LS31CM
TEXINS DS26LS31CM
TEXAS INSTRUMENTS INCORPORATED DS26LS31CM
TEXASIN DS26LS31CM
Texas Instruments (TI) DS26LS31CM
TEAXS DS26LS31CM
TEXAS INTRUMENTS DS26LS31CM
TEXAS INSTRUM DS26LS31CM
TEXAS INSRUMENT DS26LS31CM
TEXAS IST DS26LS31CM
TI-PB DS26LS31CM
Texas Instruments Rfid Systems DS26LS31CM
TEXINST DS26LS31CM
TEXAS INSRUMENTS DS26LS31CM
TEXAS INTRUMENT DS26LS31CM
Texas Instr. DS26LS31CM
Texas Instruments Inc. DS26LS31CM

Search for other parts like DS26 »