Texas Instruments DS25BR150TSD/NOPB

IC Redriver Lvds 1CH 8WSON / Lvds Buffer 3125MBPS 0.45V 8-PIN Wson Ep T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Data Rate3.125 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Power Dissipation2.08 W
Max Supply Current35 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current35 mA
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Current43 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption90 W
Power Dissipation2.08 W
Propagation Delay520 ps
Schedule B8542390000
Turn-On Delay Time520 ps
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR150TSD/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Newark
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
element14
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Inventory History

3 month trend:
+69.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR150TSD/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS25BR150TSD/NOPB provided by its distributors.

IC REDRIVER LVDS 1CH 8WSON / LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R
LVDS BUFFER, 3.125GBPS, WSON-8; Type de circuit: Buffer LVDS; Jitter crête-crête max.: 41ps; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Tension, alimenta
LVDS BUFFER, 3.125GBPS, WSON-8; Device Type:LVDS Buffer; Peak-to-Peak Jitter Max:41ps; Supply Current Max:35mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:WSON; No. of Pins:8Pins; Signaling Rate:3.125Gbps; Signal Input Type:CML, LVDS, LVPECL; Output Level Type:LVDS; ESD HBM:7kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR150TSDNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Data Rate3.125 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Power Dissipation2.08 W
Max Supply Current35 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current35 mA
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Current43 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption90 W
Power Dissipation2.08 W
Propagation Delay520 ps
Schedule B8542390000
Turn-On Delay Time520 ps
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR150TSD/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet14 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Newark
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
element14
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago