Texas Instruments DS25BR101TSDX/NOPB

3.125-Gbps LVDS buffer with transmit pre-emphasis and receive equalization 8-WSON -40 to 85
Production

Technical Specifications

Physical
Number of Pins8
Technical
Data Rate3.125 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Drivers1
Number of Receivers1
Operating Supply Voltage3.3 V
Propagation Delay465 ps
Turn-On Delay Time465 ps
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR101TSDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet19 pages10 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR101TSDX/NOPB.

Descriptions

Descriptions of Texas Instruments DS25BR101TSDX/NOPB provided by its distributors.

3.125-Gbps LVDS buffer with transmit pre-emphasis and receive equalization 8-WSON -40 to 85
IC REDRIVER LVDS 1CH 8WSON
LVDS Buffer 0.45V 8-Pin LLP EP T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR101TSDXNOPB

Technical Specifications

Physical
Number of Pins8
Technical
Data Rate3.125 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Drivers1
Number of Receivers1
Operating Supply Voltage3.3 V
Propagation Delay465 ps
Turn-On Delay Time465 ps
Dimensions
Height800 µm
Length3 mm
Thickness800 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR101TSDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet19 pages10 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago