Analog Devices DS24B33+

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Access Time10 µs
Density4 kb
InterfaceSerial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Words256
Dimensions
Height1.52 mm
Length4.95 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS24B33+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet23 pages11 years ago
Factory Futures
Datasheet23 pages11 years ago
Newark
Datasheet22 pages12 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet21 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS24B33+.

Related Parts

Descriptions

Descriptions of Analog Devices DS24B33+ provided by its distributors.

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag
DS24B33 Series 4 Kb (256 x 16) 5.25 V Through Hole 1-Wire EEPROM - TO-92
Eeprom, 4Kbit, 1 Wire, 5.25V, To-226Aa-3; Memory Configuration:16Pages X 256Bit; Interfaces:Serial 1-Wire; Clock Frequency Max:-; Ic Case/Package:To-226Aa; No. Of Pins:3Pins; Supply Voltage Min:2.8V; Supply Voltage Max:5.25V; Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS24B33+
SERIAL EEPROM, 4KBIT, TO-92-3; Memory Size: 4Kbit; EEPROM Memory Configuration: 16 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit 1-Wire Serial EEPROM; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2433; Device Marking: DS24B33+; IC Generic Number: 2433; IC Interface Type: Serial 1-Wire; Logic Function Number: 2433; Memory Density: 4Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 3.3V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1187949
  • DS24B33+.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Access Time10 µs
Density4 kb
InterfaceSerial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Words256
Dimensions
Height1.52 mm
Length4.95 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS24B33+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet23 pages11 years ago
Factory Futures
Datasheet23 pages11 years ago
Newark
Datasheet22 pages12 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago