Analog Devices DS2482S-800+T&R

Smart Interface Controller I2C Interface 3.3V/5V 16-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current750 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2482S-800+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
_legacy Avnet
Datasheet23 pages14 years ago
Arrow.cn
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+9.82%

Alternate Parts

Price @ 1000
$ 6.749
$ 6.47
$ 6.749
Stock
230,682
249,881
230,682
Authorized Distributors
6
8
6
Case/Package
SOIC
-
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
I2C
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
2.9 V
-
Max Supply Voltage
-
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2482S-800+T&R.

Related Parts

Descriptions

Descriptions of Analog Devices DS2482S-800+T&R provided by its distributors.

Smart Interface Controller I2C Interface 3.3V/5V 16-Pin SOIC N T/R
I2C-To-1 Wire Bridge, 8 Ch, Nsoic-16; Bridge Type:I2C To 1-Wire; Supply Voltage Min:2.9V; Supply Voltage Max:5.5V; Interface Case Style:Nsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Analog Devices DS2482S-800+T&R
I²C to 1-Wire Bridge Device that Interfaces Directly to Standard (100kHz max) or Fast (400kHz max) I²C Masters to Perform Bidirectional Protocol Conversion Between the I²C Master and Any Downstream 1-Wire Slave Devices
Ciiva Crawler

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2482S-800+T$R
  • DS2482S-800+TR
  • DS2482S-800/T&R

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current750 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2482S-800+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
_legacy Avnet
Datasheet23 pages14 years ago
Arrow.cn
Datasheet22 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago