Analog Devices DS2482S-100+

Maxim Integrated Products DS2482S-100+ Interface, I2C to 1 Wire, Master, 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate400 kbps
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Nominal Supply Current750 µA
Operating Supply Current750 µA
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2482S-100+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages12 years ago
Newark
Datasheet22 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet21 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2482S-100+.

Related Parts

Descriptions

Descriptions of Analog Devices DS2482S-100+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS2482S-100+ INTERFACE, I2C TO 1 WIRE, MASTER, 8SOIC
DS2482 Series 5V 750 uA Surface Mount Single-Channel 1-Wire Master - SOIC-8
I²C to 1-Wire Bridge Device that Interfaces Directly to Standard (100kHz max) or Fast (400kHz max) I²C Masters to Perform Bidirectional Protocol Conversion Between the I²C Master and Any Downstream 1-Wire Slave Device
Ciiva Crawler
Bridge Type = I²C-to-1-Wire / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.37 / Reflow Temperature Max. °C = 260
INTERFACE, I2C TO 1 WIRE, MASTER, 8SOIC; Bridge Type: I2C to 1-Wire; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 2482; Device Marking: DS2482S-100+; No. of Lanes: 1; No. of Receivers: 1Receivers; Operating Temperature Range: -40°C to +85°C; Supply Current: 0.75mA; Supply Voltage Range: 2.9V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2482S-100+.
  • DS2482S100+

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Data Rate400 kbps
InterfaceI2C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Supply Voltage2.9 V
Nominal Supply Current750 µA
Operating Supply Current750 µA
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2482S-100+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages12 years ago
Newark
Datasheet22 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Upverter
Technical Drawing1 page4 years ago
TME
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago
DigiKey
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago