Analog Devices DS2406P+

Dual Addressable Switch Plus 1Kb Memory
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage6 V
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels2
Operating Supply Current6 µA
Schedule B8473300002
TerminationSMD/SMT
Dimensions
Height1.35 mm
Length4 mm
Width3.89 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2406P+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet32 pages15 years ago
Augswan
Datasheet1 page13 years ago
Newark
Datasheet31 pages17 years ago
iiiC
Datasheet32 pages15 years ago
Arrow.cn
Datasheet31 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2406P+.

Related Parts

Descriptions

Descriptions of Analog Devices DS2406P+ provided by its distributors.

Dual Addressable Switch Plus 1Kb Memory
DS2406 Series 6 V 1-Wire Smart Card Interface IC - SC-74
French Electronic Distributor since 1988
IC SW ADDRESS DL W/1K MEM 6-TSOC
IC INTERFACE SPECIALIZED 40LFCSP
SWITCH, DUAL, ADDRESSABLE, 6TSOC; IC Function: Dual Addressable Switch; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; IC Package Type: TSOC; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2406P+..

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage6 V
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels2
Operating Supply Current6 µA
Schedule B8473300002
TerminationSMD/SMT
Dimensions
Height1.35 mm
Length4 mm
Width3.89 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2406P+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet32 pages15 years ago
Augswan
Datasheet1 page13 years ago
Newark
Datasheet31 pages17 years ago
iiiC
Datasheet32 pages15 years ago
Arrow.cn
Datasheet31 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago