Texas Instruments DS2003TMX/NOPB

High Current/Voltage Darlington Driver 16-SOIC -40 to 125

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)55 V
Emitter Base Voltage (VEBO)6 V
Max Collector Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Drivers7
Number of Elements7
Number of Outputs7
Output Current500 mA
Output Voltage50 V
PackagingTape and Reel
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages9 years ago
Datasheet11 pages11 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.329
$ 0.329
Stock
214,360
4,475,460
4,475,460
Authorized Distributors
0
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
7
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS2003TMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS2003TMX/NOPB provided by its distributors.

High Current/Voltage Darlington Driver 16-SOIC -40 to 125
Trans Darlington NPN 55V 0.5A 16-Pin SOIC N T/R
Ic,Peripheral Driver,7 Driver,Bipolar,Sop,16Pin,Plastic
500 mA 55 V 7 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
IC DVR DARLING HI CUR/V 16-SOIC
DARLINGTON DRIVER TEMP RNG T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2003TMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)55 V
Emitter Base Voltage (VEBO)6 V
Max Collector Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Drivers7
Number of Elements7
Number of Outputs7
Output Current500 mA
Output Voltage50 V
PackagingTape and Reel
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages9 years ago
Datasheet11 pages11 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago