Meilhaus DS1M12

USB DIGITALSCOPE & 2 CH-GENERATOR; Analogue Bandwidth:250kHz; Buffer Size:32k (1k Generator); Current Rating:250mA; Exte...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M1566 0 ··
USD
611.33 568.80 531.59 531.59 531.59
Farnell
1286528 8 Buy Now »
GBP
315.70 315.70 315.70 315.70 315.70
element14 APAC
1286528 2 Buy Now »
SGD
624.66 624.66 624.66 624.66 624.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DS1M12 Contact ··

Descriptions

USB DIGITALSCOPE & 2 CH-GENERATOR; Analogue Bandwidth:250kHz; Buffer Size:32k (1k Generator); Current Rating:250mA; External Depth:30mm; External Length / Height:100mm; External Width:116mm; Input Impedance:50ohm; Interface Type:USB 1.1/2.0 Full-Speed; Max Input Voltage:50V; No. of Channels:2; Resolution:12 bit per channel; Sample Rate:20 MS; Triggering Mode:Edge, min/max pulse width, delay
Farnell
USB DIGITALSCOPE & 2 CH-GENERATOR; Analogue Bandwidth:250kHz; Buffer Size:32k (1k Generator); Current Rating:250mA; External Depth:30mm; External Length / Height:100mm; Input Impedance:50ohm; Interface Type:USB 1.1/2.0 Full-Speed; ;RoHS Compliant: NA
Newark
USB DIGITALSCOPE & 2 CH-GENERATOR; Scope Type:Bench; Scope Channels:2; Bandwidth:250kHz; Sampling Rate:20MSPS; Input Voltage:50V; External Height:30mm; External Width:116mm; External Depth:100mm; Weight:160g; Analogue Bandwidth:250kHz; Buffer Size:32k (1k Generator); Current Rating:250mA; External Length / Height:100mm; Input Voltage Max:50V; Interface Type:USB 1.1 / 2.0 Full-Speed; No. of Channels:2; Oscilloscope Bandwidth:250kHz; Resolution:12 bit per channel; Sample Rate:20 MS; Triggering Mode:Edge, min/max pulse width, delay
element14 APAC

Technical Specifications

Input Voltage (DC) 50 V
Bandwidth 250 kHz
Sample Rate 20 MHz
RoHS Not Applicable
REACH SVHC Compliance No SVHC
Weight 160 g
Current Rating 250 mA

Documents

Farnell
Datasheet 1 page 11 years ago

Images

Alternate Names

MEILHAUS ELECTRONIC DS1M12

Search for other parts like DS1 »