Panasonic DS1E-S-DC5V

Electromechanical Relay Single Pole Double Throw 2A 5 Volt 125Ohm Through Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DS1E-S-DC5V 2,046 Buy Now »
USD
2.27 2.25 2.03 2.03 2.03
Digi-Key
255-1609-ND 2,082 Buy Now »
USD
7.80 7.31 5.85 4.55 4.39
Verical 2
DS1E-S-DC5V 2,046 Buy Now »
USD
1.84 1.84 1.84
DS1E-S-DC5V 9 Buy Now »
USD
4.56 4.56 4.56 4.56
Newark
64K3108 189 Buy Now »
USD
7.97 7.64 5.53 4.72 4.72
Chip One Stop Japan
C1S520000085772 2,046 Buy Now »
JPY
847.00 642.00 481.00 173.00 173.00
TTI
DS1E-S-DC5V 4,252 Buy Now »
USD
2.41 2.41 2.41 2.41
Future Electronics
DS1E-S-DC5V 10,013 Buy Now »
USD
5.91 4.76 4.76 4.76
Mouser
769-DS1E-S-DC5V 686 Buy Now »
USD
7.96 6.50 5.52 4.71 4.71
Onlinecomponents.com
DS1ESDC5V 1,018 Buy Now »
USD
2.39 2.39 2.10 1.89 1.89
Master Electronics
DS1ESDC5V 894 ··
USD
2.39 2.39 2.10 1.89 1.89
Chip One Stop Global
C1S520000085772 9 Buy Now »
JPY
908.00 908.00 908.00 908.00 908.00
Allied Electronics
70158604 94 Buy Now »
USD
7.52 7.52 5.90 5.02 5.02
Farnell
2103621 189 Buy Now »
GBP
5.40 5.40 4.39 4.08 4.08
element14 APAC
2103621 189 Buy Now »
SGD
10.87 10.40 7.52 6.42 6.33
Electro Sonic
DS1ESDC5V 1,018 Buy Now »
USD
2.53 2.53 2.23 2.00 2.00
RS Components
2173087 45 Buy Now »
GBP
5.45 5.45 4.67 4.21 4.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
760616 903 Buy Now »
USD
2.75 2.49 1.95 1.95 1.95
Quest
DS1E-S-DC5V 24 Buy Now »
USD
7.35 3.67 3.67 3.67 3.67
Express Electronics
DS1E-S-DC5V 250 Buy Now »
EarthTron
DS1E-S-DC5V 606 ··
Ewing Components
DS1E-S-DC5V 12,260 Send RFQ »
Abacus Technologies
DS1E-S-DC5V 1,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS1E-S-DC5V Contact ··
USD
7.00 7.00 7.00
North Star Micro
DS1E-S-DC5V Contact ··
Touchstone Systems
DS1E-S-DC5V Contact Send RFQ »
XS Micro
DS1E-S-DC5V Contact ··
SemiconductorPLUS
DS1E-S-DC5V Contact ··

Descriptions

RELAY, SIGNAL, SPDT, 30VDC, 2A
Newark
RELAY, SIGNAL, SPDT, 30VDC, 2A
element14 APAC
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
Future Electronics
24 Weeks Lead Time
Onlinecomponents.com
RELAY GENERAL PURPOSE SPDT 2A 5V - DS1E-S-DC5V
iiiC
RELAY GENERAL PURPOSE SPDT 2A 5V
Digi-Key
Relay;E-Mech;Sensitive;SPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 5DC;Vol-Rtg 30DC;PCB Mnt
Allied Electronics
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Chip One Stop Japan
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Chip One Stop Global
Signal Relay 5VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Verical
2 AMP 5VDC SPDT NON-LATCHING
TTI
Electromechanical Relay Single Pole Double Throw 2A 5 Volt 125Ohm Through Hole
Jameco
Signal Relay; Coil Voltage: 5 VDC; Contact Configuration: 1C SPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
SPDT DIL monostable relay 3A 5Vdc coil
RS Components
RELAY, SIGNAL, SPDT, 30VDC, 2A
Farnell

Technical Specifications

RoHS Compliant
Contact Material Silver
Size-Length 14.986 mm
Lifecycle Status Active
Packaging Tray
Carry Current 3 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Voltage Rating (DC) 220 V
Size-Height 9.8044 mm
Coil Voltage 5 V 5 V (max)
Rise Time 3 ms
Size-Width 9.906 mm
Contacts Type SPDT
Coil Current 40 mA
Power Consumption 200 mW
Mounting Type PCB
Coil Resistance 125 Ω
Contact Current Rating 2 A
Power Rating 60 W

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet 6 pages 16 years ago
Datasheet 5 pages 16 years ago
Datasheet
Newark
Datasheet 6 pages 11 years ago
Datasheet
Farnell
Datasheet 7 pages 16 years ago
Datasheet 7 pages 16 years ago
Allied Electronics
Datasheet 6 pages 9 years ago
Datasheet 6 pages 16 years ago
iiiC
Datasheet 6 pages
_crawl Avnet
Datasheet 5 pages 16 years ago
element14
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Verical
Datasheet 6 pages 7 years ago
Datasheet 7 pages 9 years ago
Datasheet 6 pages 7 years ago
Onlinecomponents.com
Datasheet
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago
Jameco
Datasheet 7 pages 10 years ago

Images

Alternate Names

PAN DS1E-S-DC5V
PANA DS1E-S-DC5V
PANASONI DS1E-S-DC5V
Panasonic Electric Works DS1E-S-DC5V
PANAS DS1E-S-DC5V
PANSONIC DS1E-S-DC5V
PANASON DS1E-S-DC5V
PANASONIC INDUSTRIAL DS1E-S-DC5V
PANASO DS1E-S-DC5V
PANISONIC DS1E-S-DC5V
PANASOINC DS1E-S-DC5V
PANOSONIC DS1E-S-DC5V
MATSUSHITA PANASONIC DS1E-S-DC5V
PANASONC DS1E-S-DC5V
Panasonic Electronic Components DS1E-S-DC5V
PANASOIC DS1E-S-DC5V
PANASONIC BATTERIES DS1E-S-DC5V
AROMAT CORP DS1E-S-DC5V
PANS DS1E-S-DC5V
PANASONIC/MATSUSHITA DS1E-S-DC5V
PANASINIC DS1E-S-DC5V
PANASONIC CORP DS1E-S-DC5V
PANAS0NIC DS1E-S-DC5V
PANASONICS DS1E-S-DC5V
PANASONIS DS1E-S-DC5V
Panasonic Industrial Devices DS1E-S-DC5V

Search for other parts like DS1 »