Panasonic DS1E-M-DC5V

DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DS1E-M-DC5V 1,313 Buy Now »
USD
2.42 2.30 2.21 1.80 1.80
Verical
DS1E-M-DC5V 1,313 Buy Now »
USD
2.34 2.25 1.82 1.82
Chip One Stop Japan
C1S520000085736 1,313 Buy Now »
JPY
325.00 306.00 220.00 195.00 195.00
Newark
64K3106 300 Buy Now »
USD
5.64 5.41 3.91 3.34 3.34
Digi-Key
255-1474-ND 60 Buy Now »
USD
5.52 5.17 4.14 3.22 3.10
Onlinecomponents.com
DS1EMDC5V 1,497 Buy Now »
USD
4.39 4.17 3.77 3.27 3.27
Master Electronics
DS1EMDC5V 1,317 ··
USD
4.39 4.17 3.77 3.27 3.27
TTI
DS1E-M-DC5V 425 Buy Now »
USD
2.75 2.75 2.75 2.75
Future Electronics
DS1E-M-DC5V 1,339 Buy Now »
USD
1.79 1.63 1.43 1.43
Mouser
769-DS1E-M-DC5V 4 Buy Now »
USD
5.64 4.60 3.91 3.34 3.34
Chip One Stop Global
C1S520000085736 3 Buy Now »
JPY
390.00 390.00 390.00 390.00 390.00
Allied Electronics
70158602 308 Buy Now »
USD
4.23 4.23 4.23 4.23 4.23
Farnell
1608323 286 Buy Now »
GBP
2.55 2.50 2.40 2.40 2.40
element14 APAC
1608323 349 Buy Now »
SGD
8.77 8.40 6.08 5.19 5.01
Electro Sonic
DS1EMDC5V 1,497 Buy Now »
USD
4.65 4.42 4.00 3.47 3.47
RS Components
8154893 123 Buy Now »
GBP
2.58 2.58 2.58 2.58 2.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
DS1E-M-DC5V 12 Buy Now »
USD
2.52 2.52 2.52 2.52 2.52
Ewing Components
DS1E-M-DC5V 12,260 Send RFQ »
Abacus Technologies
DS1EMDC5V 617 ··
Florida Circuit
DS1E-M-DC5V 27 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS1E-M-DC5V Contact ··
USD
4.95 4.95 4.95
North Star Micro
DS1E-M-DC5V Contact ··
Bristol Electronics
DS1E-M-DC5V Contact ··
SemiconductorPLUS
DS1E-M-DC5V Contact ··
XS Micro
DS1E-M-DC5V Contact ··

Descriptions

Relay Latching SPDT-NO/NC 5DC 30DC PCB
RS Components
RELAY MINI 400MW 5VDC PCB
Florida Circuit
24 Weeks Lead Time
Onlinecomponents.com
2 AMP 5VDC SPDT NON-LATCHING
TTI
Electromechanical Relay SPDT 3A 5VDC 62.5Ohm Through Hole
Chip One Stop Japan
Signal Relay; Coil Voltage: 5 VDC; Contact Configuration: 1C SPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Relay;E-Mech;SPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 5DC;Vol-Rtg 30DC;PCB Mnt
Allied Electronics
RELAY, SIGNAL, SPDT, 30VDC, 2A
Newark
RELAY, SIGNAL, SPDT, 30VDC, 2A
element14 APAC
RELAY GENERAL PURPOSE SPDT 2A 5V - DS1E-M-DC5V
iiiC
Signal Relay 5VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole
Verical
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
Future Electronics
RELAY, SIGNAL, SPDT, 30VDC, 2A
Farnell
RELAY GENERAL PURPOSE SPDT 2A 5V
Digi-Key
Electromechanical Relay SPDT 3A 5VDC 62.5Ohm Through Hole
Chip One Stop Global

Technical Specifications

Packaging Tray
Carry Current 3 A
Size-Length 15 mm
Coil Power (DC) 400 mW
Lifecycle Status Active
Contact Current Rating 2 A
Coil Resistance 62.5 Ω
Contact Material Silver
REACH SVHC Compliance No SVHC
Contacts Type SPDT
Mounting Type PCB
Size-Height 9.9 mm
Coil Voltage 5 V 5 V (max)
Lead-Free Status Lead Free
Power Consumption 400 mW
RoHS Compliant
Size-Width 9.9 mm
Coil Current 80 mA
Rise Time 3 ms

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet
Newark
Datasheet 6 pages 11 years ago
element14
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Farnell
Datasheet 7 pages 9 years ago
Factory Futures
Datasheet 6 pages 16 years ago
Electro Sonic
Datasheet
Allied Electronics
Datasheet 6 pages 16 years ago
Datasheet 6 pages 9 years ago
iiiC
Datasheet 6 pages
Verical
Datasheet 6 pages 7 years ago
Datasheet 7 pages 9 years ago
Datasheet 6 pages 7 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS1E-M-DC5V
PANA DS1E-M-DC5V
PANASONI DS1E-M-DC5V
Panasonic Electric Works DS1E-M-DC5V
PANAS DS1E-M-DC5V
PANSONIC DS1E-M-DC5V
PANASON DS1E-M-DC5V
PANASONIC INDUSTRIAL DS1E-M-DC5V
PANASO DS1E-M-DC5V
PANISONIC DS1E-M-DC5V
PANASOINC DS1E-M-DC5V
PANOSONIC DS1E-M-DC5V
MATSUSHITA PANASONIC DS1E-M-DC5V
Panasonic Electronic Components DS1E-M-DC5V
PANASONC DS1E-M-DC5V
PANASOIC DS1E-M-DC5V
PANASONIC BATTERIES DS1E-M-DC5V
AROMAT CORP DS1E-M-DC5V
PANS DS1E-M-DC5V
PANASONIC/MATSUSHITA DS1E-M-DC5V
PANASINIC DS1E-M-DC5V
PANASONIC CORP DS1E-M-DC5V
PANAS0NIC DS1E-M-DC5V
PANASONICS DS1E-M-DC5V
PANASONIS DS1E-M-DC5V
Panasonic Industrial Devices DS1E-M-DC5V

Search for other parts like DS1 »