Analog Devices DS18S20+

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountPCB, Through Hole
Number of Pins3
Technical
Connector TypeSolder
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current1 mA
Number of Bits9
Operating Supply Current1 mA
Output Current4 mA
Output TypeDigital, Voltage
PackagingBulk
Resolution1.125 B
Schedule B8542390000
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS18S20+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet22 pages18 years ago
element14 APAC
Datasheet23 pages13 years ago
Datasheet21 pages9 years ago
Newark
Datasheet23 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TME
Datasheet23 pages13 years ago
iiiC
Datasheet23 pages13 years ago
Jameco
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-25.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18S20+.

Related Parts

Descriptions

Descriptions of Analog Devices DS18S20+ provided by its distributors.

Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount
DS18S20 Series 3 to 5.5V High-Precision 1-Wire Digital Thermometer - TO-92
Thermometer; Digital, -55 to 125 C Range, 9 Bit Resolution, 1-Wire Output, TO-92
Integrated Circuit Temperature Sensor digital; -55+125 deg.C; ±2 deg.C; 9bit; interface: 1-wire; EEPROM; 3-5.5V; THT; TO92
Temperature Sensor -50...125°C 1-Wire TO92 DS 18S20+
MAXIM INTEGRATED PRODUCTS DS18S20+ DIGITAL THERMOMETER, 18S20, 3TO-92
DIGITAL THERMOMETER, 18S20, 3TO-92; IC Output Type: Digital; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Senso; Available until stocks are exhausted Alternative available
Digital Thermometer, 0.5 Deg C, To-92-3; Ic Output Type:Open Drain; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:To-92; No. Of Pins:3Pins; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18S20+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 18S20+
  • DS18S20+.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountPCB, Through Hole
Number of Pins3
Technical
Connector TypeSolder
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current1 mA
Number of Bits9
Operating Supply Current1 mA
Output Current4 mA
Output TypeDigital, Voltage
PackagingBulk
Resolution1.125 B
Schedule B8542390000
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS18S20+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet22 pages18 years ago
element14 APAC
Datasheet23 pages13 years ago
Datasheet21 pages9 years ago
Newark
Datasheet23 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
TME
Datasheet23 pages13 years ago
iiiC
Datasheet23 pages13 years ago
Jameco
Datasheet24 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
DigiKey
Datasheet21 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago