Analog Devices DS18B20+

High-Precision Temperature Monitoring with Minimal Connections Ideal for Multisensor Systems
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountPCB, Through Hole
Number of Pins3
Weight453.59237 mg
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current1 mA
Number of Bits12
Operating Supply Current1.5 mA
Output Current4 mA
Output TypeDigital, Voltage
PackagingBulk
Resolution1.375 B
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet23 pages13 years ago
Datasheet21 pages18 years ago
element14 APAC
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Jameco
Datasheet22 pages15 years ago
Datasheet22 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages13 years ago
element14
Datasheet23 pages15 years ago
DigiKey
Datasheet21 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 3.485
$ 3.12
$ 3.12
Stock
1,083,156
995,281
995,281
Authorized Distributors
7
8
8
Case/Package
TO-92-3
TO-92-3
TO-92-3
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.5 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS18B20+.

Related Parts

Descriptions

Descriptions of Analog Devices DS18B20+ provided by its distributors.

High-Precision Temperature Monitoring with Minimal Connections Ideal for Multisensor Systems
Ciiva Crawler
Thermometer; Digital, -55 to 125 C Range, 9-12 Bit Resolution, 1-Wire Out, TO-92
MAXIM INTEGRATED PRODUCTS DS18B20+. 12bit,0.5C 1 Wire Digital Thermometer with Programmable Resolution in TO-92-3 Package
Integrated Circuit Temperature Sensor digital; -55+125 deg.C; ±2 deg.C; 12bit; interface: 1-wire; EEPROM; 3-5.5V; SMD; TO92
Digital Temp. Sensor; 1-Wire Interface; 9÷12-bit; +/-0.5°C; 3.0÷5.5V; -55÷125°C;; Odpowiednik: DS18B20+T&R DS18B20+; (zamiennik za DS1821C+); DS18B20+ straight l
Accuracy °C = 0.5 / Measuring Temperature Min. °C = -55 / Measuring Temperature Max. °C = 125 / Resolution Bit = 12 / Supply Current mA = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bag / Length mm = 4.95 / Width mm = 3.94 / Height mm = 4.95

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 18B20+
  • DS18B20+.
  • DS18B20+...

Technical Specifications

Physical
Case/PackageTO-92-3
MountPCB, Through Hole
Number of Pins3
Weight453.59237 mg
Technical
InterfaceSerial
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current1 mA
Number of Bits12
Operating Supply Current1.5 mA
Output Current4 mA
Output TypeDigital, Voltage
PackagingBulk
Resolution1.375 B
Sensor TypeTemperature
TerminationSMD/SMT
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS18B20+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet23 pages13 years ago
Datasheet21 pages18 years ago
element14 APAC
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Jameco
Datasheet22 pages15 years ago
Datasheet22 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages13 years ago
element14
Datasheet23 pages15 years ago
DigiKey
Datasheet21 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago