Analog Devices DS1866Z+

DS1866 Parallel e3 Lead Free digital potentiometer 3/5V 10kOhm 4.9mm -40C~85C
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
PackagingBulk
Temperature Coefficient750 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1866Z+.

element14 APAC
Datasheet5 pages24 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1866Z+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1866Z+ provided by its distributors.

DS1866 Parallel e3 Lead Free digital potentiometer 3/5V 10kOhm 4.9mm -40C~85C
Digital Potentiometer 8POS 10k Ohm Single 8-Pin SOIC Tube
DIGITAL POT, 10K, SINGLE, NSOIC-8; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Parallel; Track Taper: Logarithmic; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: NSOIC; No. of Pins: 8Pins; No. of Steps: 8; Temperature Coefficient: 750ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 8-Tap Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins8
Technical
PackagingBulk
Temperature Coefficient750 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1866Z+.

element14 APAC
Datasheet5 pages24 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago