Analog Devices DS1848B-010+T&R

Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin CSBGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins16
Technical
InterfaceI2C
Max Operating Temperature95 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
PackagingTape & Reel
Resistance10 kΩ
Temperature Coefficient850 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1848B-010+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Future Electronics
Datasheet17 pages18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 5.05
$ 5.05
Stock
247,832
210,203
210,203
Authorized Distributors
2
3
3
Case/Package
BGA
-
-
Number of Pins
16
16
16
Resistance
10 kΩ
-
-
Number of Taps
256
-
-
Tolerance
-
-
-
Temperature Coefficient
850 ppm/°C
850 ppm/°C
850 ppm/°C
Memory Type
Non-Volatile
-
-
Interface
I2C
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1848B-010+T&R.

Related Parts

Descriptions

Descriptions of Analog Devices DS1848B-010+T&R provided by its distributors.

Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin CSBGA T/R
Dual Temperature-Controlled NV Variable Resistor & Memory
IC DGT POT 10KOHM 256TAP 16CSBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1848B-010+T$R
  • DS1848B-010/T&R
  • DS1848B-010T&R

Technical Specifications

Physical
Case/PackageBGA
Number of Pins16
Technical
InterfaceI2C
Max Operating Temperature95 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
PackagingTape & Reel
Resistance10 kΩ
Temperature Coefficient850 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1848B-010+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Future Electronics
Datasheet17 pages18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago