Analog Devices DS1813-5+

Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current30 µA
Number of Outputs1
Number of Voltages Monitored1
Reset Timeout150 ms
Threshold Voltage4.62 V
Dimensions
Height4.95 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1813-5+.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet5 pages18 years ago
Technical Drawing1 page4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-15.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1813-5+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1813-5+ provided by its distributors.

Processor Supervisor 4.62V 0V to 5.5V 3-Pin TO-92
DS1813 Series 4.75 V 300 ms Open Drain Simple Reset/Power On Reset - TO-92
MPU SUPERVISOR, 5.5V, TO-92-3; No. of Monitored Voltages:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Output Type:Active-Low, Open-Drain; IC Case / Package:TO-92; No. of Pins:3Pins; Delay Time:150ms; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current30 µA
Number of Outputs1
Number of Voltages Monitored1
Reset Timeout150 ms
Threshold Voltage4.62 V
Dimensions
Height4.95 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1813-5+.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet5 pages18 years ago
Technical Drawing1 page4 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago