Analog Devices DS1812-10+

Processor Supervisor 4.35V 0V to 5.5V 3-Pin TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Current10 mA
Max Reset Threshold Voltage4.49 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage0 V
Nominal Supply Current30 µA
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current40 µA
Output Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
ResetActive High
Reset Timeout100 ms
Threshold Voltage4.35 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1812-10+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet5 pages22 years ago
Upverter
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-80.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1812-10+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1812-10+ provided by its distributors.

Processor Supervisor 4.35V 0V to 5.5V 3-Pin TO-92
ROHS3Compliant Bulk DS1812 Simple Reset/Power-On Reset supervisor 5V 4.95mm 100ms Minimum 40muA
Ic, Micro Monitor, 1812, To-92-3; Threshold Voltage:4.35V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital Ic Case:To-92; No. Of Pins:3Pins; Delay Time:150Ms;rohs Compliant: Yes |Maxim Integrated/analog Devices DS1812-10+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1812-10+.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Current10 mA
Max Reset Threshold Voltage4.49 V
Max Supply Current40 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.25 V
Min Supply Voltage0 V
Nominal Supply Current30 µA
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current40 µA
Output Voltage5 V
Overvoltage Threshold4.49 V
PackagingBulk
ResetActive High
Reset Timeout100 ms
Threshold Voltage4.35 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerNo
Dimensions
Height4.95 mm
Length4.95 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1812-10+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet5 pages22 years ago
Upverter
Technical Drawing1 page4 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago