Analog Devices DS1803E-050+

DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3V 50kOhm 1.5mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
Resistance50 kΩ
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1803E-050+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-73.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1803E-050+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1803E-050+ provided by its distributors.

DS1803 Selectable Address I2C e3 digital potentiometer 0.2kHz 3V 50kOhm 1.5mm
Digital Potentiometer 256POS 50k Ohm 2Pot 14-Pin TSSOP Tube
±20% I2C 2.7V~5.5V 50kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Pot, 50K, Dual, Tssop-14; End To End Resistance:50Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1803E-050+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeVolatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Circuits2
Number of Positions256
Number of Taps256
Operating Supply Voltage5 V
Resistance50 kΩ
Temperature Coefficient750 ppm/°C
Tolerance20 %
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1803E-050+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet11 pages17 years ago
ShanghaiCT
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago