Analog Devices DS1687-3+

Real Time Clock, Embedded Battery & Crystal, 3 V, 24 EDIP (0.74")
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins24

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1687-3+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet34 pages11 years ago
Augswan
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet39 pages18 years ago
iiiC
Datasheet34 pages13 years ago
ShanghaiCT
Technical Drawing2 pages15 years ago
Jameco
Datasheet40 pages16 years ago

Inventory History

3 month trend:
-51.01%

Alternate Parts

Price @ 1000
$ 13.721
$ 14.551
Stock
243,012
203,099
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
24
24
Memory Size
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1687-3+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1687-3+ provided by its distributors.

Real Time Clock, Embedded Battery & Crystal, 3 V, 24 EDIP (0.74")
parallel connection EDIP-24 Real-time Clocks (RTC) ROHS
Rtc W/ Nv Sram, 242Byte, Edip-24; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:3.7V; Clock Ic Case Style:-; No. Of Pins:24Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1687-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins24

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1687-3+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet34 pages11 years ago
Augswan
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet39 pages18 years ago
iiiC
Datasheet34 pages13 years ago
ShanghaiCT
Technical Drawing2 pages15 years ago
Jameco
Datasheet40 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago