Texas Instruments DS15EA101SQE/NOPB

DS15EA101 0.15 to 1.5 Gbps adaptive cable equalizer with LOS detection 16-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate1.5 Gbps
Max Operating Temperature85 °C
Max Supply Current77 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Channels1
Number of Drivers1
Number of Receivers1
Operating Supply Current77 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15EA101SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet12 pages16 years ago
Future Electronics
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago

Inventory History

3 month trend:
-11.53%

Alternate Parts

Price @ 1000
$ 5.523
$ 5.473
$ 5.473
Stock
111,095
268,682
268,682
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS15EA101SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS15EA101SQE/NOPB provided by its distributors.

DS15EA101 0.15 to 1.5 Gbps adaptive cable equalizer with LOS detection 16-WQFN -40 to 85
IC EQUAL CBL ADAPT 1.5GBPS 16QFN
IC INTERFACE SPECIALIZED 16WQFN
QFN-16-EP(4x4) Interface - Specialized ROHS
Adaptive Cable Equalizer 16-Pin WQFN EP T/R
1.5 Gbps Adaptive Cable Equalizer Interface
French Electronic Distributor since 1988
IC, SIGNAL CONDITIONING; IC Function:Adaptive Cable Equalizer with LOS Detection; Brief Features:Automatic Equalization of Coaxial, Twinaxial and Twisted Pair Cables, LOS Detection; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LLP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:15; IC Function:Signal Conditioning Circuit; Package / Case:LLP; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15EA101SQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate1.5 Gbps
Max Operating Temperature85 °C
Max Supply Current77 mA
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Number of Channels1
Number of Drivers1
Number of Receivers1
Operating Supply Current77 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15EA101SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet14 pages11 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet12 pages16 years ago
Future Electronics
Datasheet12 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago