Texas Instruments DS15BR401TVSX/NOPB

LVDS Interface IC 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate2 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption575 W
Propagation Delay2 ns
Turn-On Delay Time2 ns
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet17 pages10 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.04
$ 5.08
$ 2.3
Stock
118,857
344,053
65,171
Authorized Distributors
2
4
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
Buffer
Buffer
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS15BR401TVSX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS15BR401TVSX/NOPB provided by its distributors.

LVDS Interface IC 4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7)
LVDS Buffer/Repeater 0.5V 48-Pin TQFP T/R
DS15BR401 4-CHANNEL LVDS BUFFER/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15BR401TVSXNOPB

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate2 Gbps
Logic FunctionBuffer
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption575 W
Propagation Delay2 ns
Turn-On Delay Time2 ns
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet17 pages10 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago