Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments DS14C88M

Quad Transmitter RS-232 14-Pin SOIC Quad Transmitter RS-232 14-Pin SOIC Quad Transmitter RS-232 14-Pin SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K8875 0 ··
USD
1.82 1.55 1.25 0.892 0.775
Rochester Electronics
DS14C88M 2,361 Buy Now »
USD
1.01 1.01 0.900 0.820 0.820
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
DS14C88M 10,008 Buy Now »
USD
0.650 0.650 0.650 0.650 0.650
Component Sense
DS14C88M 573 Buy Now »
SPEC
DS14C88M 341 ··
Area51
DS14C88M 1,198 ··
USD
0.351 0.351 0.351 0.351 0.351
Quest
DS14C88M 3,277 Buy Now »
USD
1.50 1.20 0.450 0.390 0.375
ChipNet
DS14C88M 84 Buy Now »
USD
0.390 0.390 0.332 0.293 0.293
Electronic Expediters
DS14C88M 51 Buy Now »
Florida Circuit
DS14C88M 495 ··
Ewing Components
DS14C88M 10,317 Send RFQ »
4 Star Electronics
DS14C88M 20 Send RFQ »
Abacus Technologies
DS14C88M 10,000 ··
Rotakorn
7884 22 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS14C88M Contact ··
USD
1.40 1.40 1.40
Chip 1 Exchange
DS14C88M Contact ··
North Star Micro
DS14C88M Contact ··
XS Micro
DS14C88M Contact ··
TransparentC
DS14C88M Contact Send RFQ »

Descriptions

Quad Transmitter RS-232 14-Pin SOIC
Component Sense
IC LINE DRIVER QUAD CMOS 14-SOIC - DS14C88M/NOPB
iiiC
Quad CMOS Line Driver 14-SOIC 0 to 70
Texas Instruments
LINE DRIVER QUAD RS232, SMD, 14C88; Device Type:Line; IC Interface Type:RS232; N
Newark
IC LINE DRIVER QUAD CMOS 14-SO
Florida Circuit
LINE DRIVER QUAD RS232, SMD, 14C88; Device Type:Line; IC Interface Type:RS232; No. of Drivers:4; Supply Voltage Min:4.5V; Supply Voltage Max:12.6V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:75°C; SVHC:No SVHC (20-Jun-2013); Base Number:14; IC Generic Number:14C88; Line / Bus Driver / Receiver / Transceiver Type:Quad CMOS RS232; Logic Function Number:14C88; No. of Channels:4; Operating Temperature Range:0°C to +75°C; Output Voltage Max:10.5V; Package / Case:SOIC; Propagation Delay:6µs; Supply Voltage Range:± 4.5V to ± 12.6V
Farnell
Quad Transmitter RS-232 14-Pin SOIC Quad Transmitter RS-232 14-Pin SOIC Quad Transmitter RS-232 14-Pin SOIC
SPEC
14 pin Quad CMOS Line Driver 55 per tube
Gerber
LINE DRIVER QUAD RS232, SMD, 14C88; Device Type:Line; IC Interface Type:RS232; No. of Drivers:4; Supply Voltage Min:4.5V; Supply Voltage Max:12.6V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:0°C; Operating Temperature Max:75°C; SVHC:No SVHC (20-Jun-2013); Base Number:14; IC Generic Number:14C88; Line / Bus Driver / Receiver / Transceiver Type:Quad CMOS RS232; Logic Function Number:14C88; No. of Channels:4; Operating Temperature Range:0°C to +75°C; Output Voltage Max:10.5V; Package / Case:SOIC; Propagation Delay:6µs; Supply Voltage Range:± 4.5V to ± 12.6V
element14 APAC
Quad Transmitter RS-232 14P SOIC
ChipNet

Technical Specifications

Packaging Rail
Case / Package / Footprint SOIC
Drivers Per Package 4
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Data Rate 20 kbps
Number of Pins 14
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Contains Lead
Mounting Type Surface Mount
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 8 pages 5 years ago
Datasheet 10 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 12 pages 2 years ago
Digi-Key
Datasheet 6 pages 12 years ago
Newark
Datasheet 12 pages 1 year ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Jameco
Datasheet 7 pages 10 years ago
iiiC
Datasheet 8 pages 5 years ago
Onlinecomponents.com
Datasheet 5 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TI DS14C88M
TEXAS DS14C88M
TEXAS INST DS14C88M
TEXAS INSTR DS14C88M
TEXAS INSTRUMENT DS14C88M
TEXAS INS DS14C88M
TEXAS INSTRUMENTS INC DS14C88M
TEX DS14C88M
TEXAS INSTRUMEN DS14C88M
TEXAS INSTRU DS14C88M
TI/NS DS14C88M
TEXINS DS14C88M
TEXAS INSTRUMENTS INCORPORATED DS14C88M
TEXASIN DS14C88M
Texas Instruments (TI) DS14C88M
TEAXS DS14C88M
TEXAS INTRUMENTS DS14C88M
TEXAS INSTRUM DS14C88M
TEXAS INSRUMENT DS14C88M
TEXAS IST DS14C88M
TI-PB DS14C88M
Texas Instruments Rfid Systems DS14C88M
TEXINST DS14C88M
TEXAS INSRUMENTS DS14C88M
TEXAS INTRUMENT DS14C88M
Texas Instr. DS14C88M
Texas Instruments Inc. DS14C88M

Search for other parts like DS14 »