Try the Octopart BOM Tool! Ad
octopart.com

Maxim Integrated DS1388Z-33+

Real Time Clock Serial 512Byte 8-Pin SOIC N

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
700-DS1388Z-33 44 Buy Now »
USD
4.64 4.41 3.49 2.43 2.43
Newark
73Y1256 0 ··
USD
5.51 4.32 2.82 2.70 2.70
Avnet
DS1388Z-33+ 0 ··
USD
4.50 4.27 3.29 3.29 3.29
Digi-Key
DS1388Z-33+-ND 0 ··
USD
4.66 4.43 3.51 2.44 2.44
Avnet Europe
DS1388Z-33+ 0 ··
USD
9.56 9.56 3.48 2.73 2.73
Avnet Asia
DS1388Z-33+ 0 ··
USD
2.55 2.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S503701296775 151 Buy Now »
USD
5.46 3.96 3.65 3.65 3.65
Quest
DS1388Z-33+ 80 Buy Now »
USD
9.63 4.82 4.49 4.49 4.49
STLAA.com
DS1388Z33+ 58 ··
Ewing Components
DS1388Z-33+ 7,016 Send RFQ »
Abacus Technologies
DS1388Z33+ 59 ··
GreenTree Electronics
DS1388Z-33+ 6,430 Send RFQ »
Farnell
2515353 0 ··
GBP
3.93 3.35 2.41 1.92 1.92
element14 APAC
2515353 0 ··
SGD
7.25 6.90 4.95 4.05 4.05
RS Components
7327387 12 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS1388Z-33+ Contact ··
USD
3.61 3.61 3.61
North Star Micro
DS1388Z-33+ Contact ··

Descriptions

Real Time Clock Serial 512Byte 8-Pin SOIC N
Avnet Asia
Real Time Clock Serial 512Byte
RS Components
IC RTC CLK/CALENDAR I2C 8-SOIC
Digi-Key
I²C RTC, W/T CHARGER, 3.3V, SOIC-8
Farnell
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+
iiiC
Real Time Clock Serial 512Byte 8-Pin SOIC N
Avnet
Clock IC; Date Format:YY-MM-DD; Time Format:12 or 24 hr; Interface:I2C; No. of Outputs:1; RTC Features:Automatic Power-Fail Detect; Memory Organization - RAM:512 Bytes; Clock IC Type:RTC; Supply Voltage Min:2.97V ;RoHS Compliant: Yes
Newark
I²C RTC, W/T CHARGER, 3.3V, SOIC-8; Date Format:DD:MM:YYYY; Clock Format:hh:mm:ss; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Configuration:512 x 8; Supply Voltage Range:2.97V to 3.63V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:1388; Clock Frequency:32.768kHz; IC Case Style:SOIC; Interface:Serial, I2C; Interface Type:I2C; Memory Configuration:512K x 8; Memory Size:512B; Memory Type:EEPROM ; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; RTC Features:Watchdog Timer; Supply Voltage Max:3.63V; Supply Voltage Min:2.97V; Termination Type:SMD; Type:RTC; Voltage Vcc:3.3V; Voltage Vcc Max:3.63V; Voltage Vcc Min:2.97V
element14 APAC
Real Time Clock Serial 512Byte 8-Pin SOIC N
Avnet Europe

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 8
Supply Voltage (DC) 2.97 V (min)
Case / Package / Footprint SOIC
Memory Size 512 B
RoHS Compliant
Number of Outputs 1
Clock Speed 32.768 kHz
Lead-Free Status Lead Free
Packaging Tube

Documents

Factory Futures
Datasheet 19 pages 6 years ago
Newark
Datasheet 19 pages 3 years ago
Digi-Key
Datasheet 18 pages 11 years ago
element14
Datasheet 19 pages 7 years ago
iiiC
Datasheet 19 pages 6 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago
Reach Statement 4 pages 4 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MAXIM DS1388Z-33+
MAX DS1388Z-33+
MAXIM INTEGRATED PRODUCTS DS1388Z-33+
MAXIM INTEGRATED PRODUCTS INC DS1388Z-33+
MAXIN DS1388Z-33+
MAXI DS1388Z-33+
MAXM DS1388Z-33+
MXM DS1388Z-33+
MAXIM INT DS1388Z-33+
MAXIM INTEGRATED PRO DS1388Z-33+
MAXIM INTEGRATED CIRCUITS DS1388Z-33+
MaximIC DS1388Z-33+
MAXIM/PBF DS1388Z-33+
MAIXM DS1388Z-33+
MAXIM-Pb DS1388Z-33+
MAXIM INTE DS1388Z-33+
MAXIM INTEGRATED PROD DS1388Z-33+
MAXIM INTEGR DS1388Z-33+
MAXIM INTEGRATE DS1388Z-33+
MAXIM INTEGRATED PRODUCT DS1388Z-33+
MAXIMI DS1388Z-33+
MAXIIM DS1388Z-33+
MAXIM-PBFREE DS1388Z-33+
MAXIMIM DS1388Z-33+
MAXIM INTEGRATED PRODU DS1388Z-33+
Maxim DS1388Z-33+
ITW Paktron DS1388Z-33+

Search for other parts like DS1388 »