Analog Devices DS1337U+

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
InterfaceI2C
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337U+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages9 years ago
Augswan
Datasheet16 pages14 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
TME
Datasheet15 pages17 years ago
ShanghaiCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-14.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1337U+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1337U+ provided by its distributors.

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1337 e3 Alarm Leap Year Square Wave Output real time clock IC 1.8V~5.5V 0.6muA @ 1.3V~1.8V 3mm -40C~85C
IC, RTC, I2C, SMD, 1337, MSOP8; Date Format: Day; Date; Month; Year; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 0.032768MHz; IC Temperature Range: Industrial; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; RTC Features: Square-Wave Output; Supply Voltage Range: 1.8V to 5.5V; Termination Type: Surface Mount Device; Type: Alarm RTC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1337U+.
  • DS1337U+..

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins8
Technical
InterfaceI2C
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337U+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet16 pages9 years ago
Augswan
Datasheet16 pages14 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
TME
Datasheet15 pages17 years ago
ShanghaiCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago