Analog Devices DS1315EN-33+

Real Time Clock Phantom Clock 20-Pin TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315EN-33+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet21 pages12 years ago
Upverter
Datasheet23 pages14 years ago
DigiKey
Datasheet22 pages16 years ago

Inventory History

3 month trend:
-50.57%

Alternate Parts

Price @ 1000
$ 21.982
$ 17.02
Stock
176,408
216,929
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Memory Size
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1315EN-33+.

Descriptions

Descriptions of Analog Devices DS1315EN-33+ provided by its distributors.

Real Time Clock Phantom Clock 20-Pin TSSOP
IC RTC PHANTOM CHIP PAR 20TSSOP
PHANTOM TIME CHIP, YY-MM-DD, HH: MM: SS: HH;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315EN-33+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet21 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet21 pages12 years ago
Upverter
Datasheet23 pages14 years ago
DigiKey
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago