Analog Devices DS1307Z+

Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Date FormatYY-MM-DD
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size56 B
Memory TypeRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Current1.5 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Time FormatHH:MM:SS
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307Z+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet14 pages9 years ago
Augswan
Datasheet14 pages13 years ago
SOS electronic
Datasheet14 pages15 years ago
Datasheet14 pages9 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet18 pages15 years ago
TME
Datasheet15 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1307Z+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1307Z+ provided by its distributors.

Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8
DS1307 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N Tube
RTC Clock/Calendar 56B I2C Interface SO8 DS 1307 Z+
8-SOIC (0.154 3.90mm Width) DS1307 e3 Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 200muA @ 5V 5mm 32.768kHz
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = I²C / Interfaces = 2-Wire Serial / Battery Backup Switching Max. V = 3.5 / Battery Backup Switching Min. V = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Memory Size B = 56

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1307 Z+
  • DS1307 Z+
  • DS1307-Z+
  • DS1307Z+.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Date FormatYY-MM-DD
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size56 B
Memory TypeRAM
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Current1.5 mA
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Time FormatHH:MM:SS
Voltage5 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307Z+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet14 pages9 years ago
Augswan
Datasheet14 pages13 years ago
SOS electronic
Datasheet14 pages15 years ago
Datasheet14 pages9 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet18 pages15 years ago
TME
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago