Analog Devices DS1307+

Clock, Real Time; PDIP; 8 Pins; -0.5 to +7.0 V; 0.7 V (Max.); +0.8 V (Max.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature70 °C
Memory Size56 B
Min Operating Temperature0 °C
Number of Outputs1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago
TME
Datasheet15 pages17 years ago
Upverter
Datasheet14 pages9 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Jameco
Datasheet16 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1307+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1307+ provided by its distributors.

Clock, Real Time; PDIP; 8 Pins; -0.5 to +7.0 V; 0.7 V (Max.); +0.8 V (Max.)
RTC Clock/Calendar 56B I2C Interface DIP8 DS 1307+
DS1307 Series 5.5V I2C / Serial Through Hole Real Time Clock - PDIP-8
IC DS1307+ Real Time Clock/IC Clock/Logic/Calendar 56-Bit (NV RAM) Serial I2C
Real Time Clock Serial 56byte Clock/Calendar 8-Pin PDIP N
8-DIP (0.300 7.62mm) DS1307 e3 Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 200muA @ 5V 9.375mm 0.032MHz
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = I²C / Interfaces = 2-Wire Serial / Battery Backup Switching Max. V = 3.5 / Battery Backup Switching Min. V = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.91 / Width mm = 7.62 / Height mm = 4.45 / Reflow Temperature Max. °C = 260 / Memory Size B = 56

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1307+
  • DS1307+.
  • DS1307+..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
InterfaceI2C
Max Operating Temperature70 °C
Memory Size56 B
Min Operating Temperature0 °C
Number of Outputs1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet14 pages9 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
Datasheet15 pages18 years ago
TME
Datasheet15 pages17 years ago
Upverter
Datasheet14 pages9 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Jameco
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago