Analog Devices DS1302S+

Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302S+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet13 pages9 years ago
Augswan
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
iiiC
Datasheet13 pages15 years ago
Jameco
Datasheet17 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1302S+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1302S+ provided by its distributors.

Real Time Clock Serial 31byte Clock/Calendar/Trickle Charger/NV Timekeeping RAM 8-Pin SOIC
Clock IC; SO (200 mils); 8Pins; Frame Material; Material, Mold Compound; M
8-SOIC (0.209 5.30mm Width) DS1302 e3 Leap Year NVSRAM Trickle-Charger rtc clock circuit 2V~5.5V 0.3muA~1muA @ 2V~5V 5.31mm 0.032MHz
TIMEKEEPER, SRAM, TRICKLE CHRG, 8SOIC; Date Format: YY-MM-DD; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 2V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1302 S+
  • DS1302S+..

Technical Specifications

Physical
Number of Pins8

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1302S+.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet13 pages9 years ago
Augswan
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
ShanghaiCT
Technical Drawing1 page5 years ago
iiiC
Datasheet13 pages15 years ago
Jameco
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago