Analog Devices DS1245Y-85+

DS1245 Series 1024kb (128 k x 8) 70 ns Commercial Temp Non-Volatile SRAM DIP-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins32
Technical
Access Time85 ns
Memory Size128 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245Y-85+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago
_legacy Avnet
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
DigiKey
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-17.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1245Y-85+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1245Y-85+ provided by its distributors.

DS1245 Series 1024kb (128 k x 8) 70 ns Commercial Temp Non-Volatile SRAM DIP-32
3A991.B.2.A Through Hole DS1245Y Tube ic memory 85ns 2.54mm 0.0006A 1048576bit
NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin EDIP
128K X 8 NON-VOLATILE SRAM MODULE 85 ns DMA32
NON-VOLATILE SRAM, 1MBIT, 85NS, EDIP-32
Non-Volatile SRAM Module, 128KX8, 85ns, CMOS
IC NVSRAM 1MBIT PARALLEL 32EDIP
Non-Volatile Sram, 1Mbit, 85Ns, Edip-32; Memory Type:Sram; Memory Size:1Mbit; Nvram Memory Configuration:128K X 8Bit; Ic Interface Type:-; Access Time:85Ns; Memory Case Style:-; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1245Y-85+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1245Y85+

Technical Specifications

Physical
Number of Pins32
Technical
Access Time85 ns
Memory Size128 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245Y-85+.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago
_legacy Avnet
Datasheet13 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
DigiKey
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago