RAM CONTROLLER/DECODER, 1211, DIP20; Memory Controller Type: Nonvolatile RAM; Voltage Tolerance ±: 10%; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 1211; IC Generic Number: 1211; IC Temperature Range: Commercial; Logic Function Number: 1211; Memory Case Style: DIP; Memory Voltage Vcc: 5V; No. of Devices Supported: 8; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: