Analog Devices DS1033Z-20

8-SOIC (0.154 3.90mm Width) e0 DS1033 Obsolete delay line circuit 4.9mm 20ns 2.7V 25MHz
Datasheet

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1033Z-20.

DigiKey
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.49
$ 8.705
$ 8.705
Stock
66,120
223,594
223,594
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1033Z-20.

Related Parts

Descriptions

Descriptions of Analog Devices DS1033Z-20 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e0 DS1033 Obsolete delay line circuit 4.9mm 20ns 2.7V 25MHz
Active Multiple Delay Line 3-Input 20ns 8-Pin SOIC
IC DELAY LINE 20NS 8-SOIC
3-IN-1 HIGH-SPEED DELAY LINE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1033Z20

Technical Specifications

Physical
Number of Pins8
Technical
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1033Z-20.

DigiKey
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago