APEM DS08

Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polybutylene
Body MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Mechanical Life5 kcycles
MountThrough Hole
Number of Pins8
Technical
Capacitance5 pF
Contact Resistance50 mΩ
Current Rating50 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.25 mm
Height6.9 mm
Length21.8186 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for APEM DS08.

Master Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM DS08.

Related Parts

Descriptions

Descriptions of APEM DS08 provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
Slide Switch,Straight,Spst,On-Off,Number Of Positions:8,Pc Tail Terminal,Pcb Hole Count:16
APEM DS-08 Standard DIP Switch 8 Pole

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-08

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polybutylene
Body MaterialGlass, PBT, Polybutylene
Contact MaterialBronze
Contact PlatingGold
Mechanical Life5 kcycles
MountThrough Hole
Number of Pins8
Technical
Capacitance5 pF
Contact Resistance50 mΩ
Current Rating50 mA
Electrical Life2 kcycles
Insulation Resistance100 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.25 mm
Height6.9 mm
Length21.8186 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for APEM DS08.

Master Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo