Texas Instruments DRV8871DDAR

50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfacePWM
Max Operating Temperature125 °C
Max Output Current3.6 A
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8871DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago

Inventory History

3 month trend:
-59.95%

Alternate Parts

Price @ 1000
$ 1.175
$ 1.427
$ 1.427
Stock
753,097
815,627
815,627
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
PWM
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
6.5 V
6.5 V
Max Supply Voltage
-
45 V
45 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8871DDAR.

Descriptions

Descriptions of Texas Instruments DRV8871DDAR provided by its distributors.

50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Brushed DC Motor Driver With Internal Current Sense (PWM Control)
3.6A Brush DC Motor 0V~5.5V PWM SO-8-EP Motor Driver ICs ROHS
Full Bridge Motor Driver 8-Pin HSOIC EP T/R
Analog / Linear ICs (S&D, non Std., MPP) Part 1
NMOS Tape & Reel (TR) DRV8871 DC Motors General Purpose Stepper Motors motor driver 12V 3.6A 3.9mm -40C~125C TA
Brush DC Motor Controller, 3.6A, PDSO8
IC MOTOR DRVR UNIPLR 8SO PWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8871DDAR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfacePWM
Max Operating Temperature125 °C
Max Output Current3.6 A
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8871DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago