Texas Instruments DRV8870DDAR

50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfacePWM
Max Operating Temperature125 °C
Max Output Current3.6 A
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Number of Channels1
Number of Outputs1
Output Current2 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8870DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages7 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
LCSC
Datasheet25 pages3 years ago
Arrow.cn
Datasheet24 pages8 years ago

Inventory History

3 month trend:
+6.81%

Alternate Parts

Price @ 1000
$ 0.954
$ 1.438
Stock
2,875,019
2,835,542
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
PWM
-
Memory Size
-
-
Min Supply Voltage
6.5 V
-
Max Supply Voltage
45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8870DDAR provided by its distributors.

50-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
Brushed DC Motor Driver 6.5V to 45V 8-Pin SOPowerPAD T/R
Supervisory Circuits Ultra-Lo 150nA Ultra Sm Vtg Supervisor
H-Bridge Motor Driver 8-Pin HSOIC EP T/R
IC MOTOR DRVR UNIPLR 8SO PWRPAD
NMOS Tape & Reel (TR) DRV8870 DC Motors General Purpose Stepper Motors motor driver 12V 3.6A 3.9mm -40C~150C TJ
Brushed DC Motor Driver 8-Pin HSOP EP T/R
French Electronic Distributor since 1988
Brush DC Motor Controller, 3.6A, PDSO8
SOP-8-EP Motor Driver ICs ROHS
Motor Driver, Brushed Dc, Sopowerpad-8; Motor Type:dc Brush; No. Of Outputs:1Outputs; Output Current:2A; Output Voltage:-; Driver Case Style:so Powerpad; No. Of Pins:8Pins; Supply Voltage Min:6.5V; Supply Voltage Max:45V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8870DDAR .

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature
InterfacePWM
Max Operating Temperature125 °C
Max Output Current3.6 A
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage6.5 V
Number of Channels1
Number of Outputs1
Output Current2 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8870DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet23 pages8 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages7 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
LCSC
Datasheet25 pages3 years ago
Arrow.cn
Datasheet24 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago