Texas Instruments DRV8848PWP

18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Drain to Source Resistance900 mΩ
Fault ProtectionOver Temperature, Short Circuit
InterfacePWM
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Outputs2
Operating Supply Current1 mA
Output Current2 A
Output Current per Channel1 A
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8848PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages8 years ago
LCSC
Datasheet29 pages1 year ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Arrow.cn
Datasheet28 pages7 years ago

Inventory History

3 month trend:
+0.37%

Alternate Parts

Price @ 1000
$ 1.414
$ 1.06
Stock
536,597
897,779
Authorized Distributors
4
4
Case/Package
HTSSOP EP
-
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Output Voltage
-
-
Interface
PWM
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8848PWP.

Descriptions

Descriptions of Texas Instruments DRV8848PWP provided by its distributors.

18-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Dual H-Bridge Motor Driver 4V to 18V 16-Pin HTSSOP EP Tube
Motor / Motion / Ignition Controllers & Drivers 2A Dual H-Bridge 16-HTSSOP -40 to 85
Power MOSFET Tube DRV8848 DC Motors General Purpose motor driver 5V 900mOhm 4A 4.4mm
Motor Driver, H-Bridge, 1A, Htssop-16; Motor Type:H-Bridge; No. Of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:4V; Supply Voltage Max:18V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8848PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8848PWP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Drain to Source Resistance900 mΩ
Fault ProtectionOver Temperature, Short Circuit
InterfacePWM
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Outputs2
Operating Supply Current1 mA
Output Current2 A
Output Current per Channel1 A
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8848PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet27 pages8 years ago
Datasheet27 pages8 years ago
LCSC
Datasheet29 pages1 year ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Arrow.cn
Datasheet28 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago