Texas Instruments DRV8844PWPR

IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Fall Time150 ns
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers4
Number of Outputs4
Output Current1.75 A
PackagingDigi-Reel®
Rise Time150 ns
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8844PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet25 pages9 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet26 pages7 years ago
Datasheet23 pages8 years ago
Newark
Datasheet25 pages8 years ago
Upverter
Datasheet17 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
LCSC
Datasheet20 pages2 years ago
Arrow.cn
Datasheet18 pages7 years ago
Farnell
Datasheet26 pages7 years ago

Inventory History

3 month trend:
-68.44%

Alternate Parts

Price @ 1000
$ 1.889
$ 2.76
$ 2.76
Stock
791,197
869,801
869,801
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Logic Function
AND
-
-
Frequency
-
-
-
Interface
Parallel
-
-
Memory Size
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8844PWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8844PWPR provided by its distributors.

IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
60-V, 2.5-A dual H-bridge motor driver with bipolar (+/-30v) supply & independent 1/2-bridge control 28-HTSSOP -40 to 125
Motor Driver, 1/2-H-Bridge, Htssop-28; Motor Type:Half-H; No. Of Outputs:4Outputs; Output Current:2.5A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8V; Supply Voltage Max:60V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8844PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Fall Time150 ns
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current1 mA
Number of Channels1
Number of Drivers4
Number of Outputs4
Output Current1.75 A
PackagingDigi-Reel®
Rise Time150 ns
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8844PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet25 pages9 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet26 pages7 years ago
Datasheet23 pages8 years ago
Newark
Datasheet25 pages8 years ago
Upverter
Datasheet17 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
LCSC
Datasheet20 pages2 years ago
Arrow.cn
Datasheet18 pages7 years ago
Farnell
Datasheet26 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago