Texas Instruments DRV8840PWP

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Collector Emitter Voltage (VCEO)45 V
InterfaceParallel
Logic FunctionAND
Max Collector Current3.5 A
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8.2 V
Motor TypeBrushed
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs2
Output Current3.5 A
Output Voltage3.3 V
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8840PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet18 pages10 years ago
Datasheet18 pages12 years ago
Datasheet28 pages8 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet28 pages7 years ago
LCSC
Datasheet30 pages2 years ago

Inventory History

3 month trend:
-7.16%

Alternate Parts

Price @ 1000
$ 2.84
$ 1.827
$ 1.827
Stock
1,479,519
2,783,745
2,783,745
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
2
1
1
Max Output Current
-
-
-
Output Voltage
3.3 V
24 V
24 V
Interface
Parallel
-
-
Min Supply Voltage
8.2 V
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8840PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8840PWP provided by its distributors.

45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
Power MOSFET Tube DRV8840 General Purpose motor controller 45V 3.5A 4.4mm -40C~150C TJ
TEXAS INSTRUMENTS DRV8840PWPMOTOR DRIVER, BRUSHED, 5A, 28HTSSOP
DC Motor Driver 28-Pin HTSSOP EP Tube
MOTOR DRIVER, BRUSHED, 5A, 28HTSSOP; Type de moteur: DC; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 2.5A; Tension, sortie: 3.3V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, aliment
Motor Driver, Brushed, 5A, 28Htssop; Motor Type:Dc; No. Of Outputs:2Outputs; Output Current:2.5A; Output Voltage:3.3V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8840PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8840PWP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Collector Emitter Voltage (VCEO)45 V
InterfaceParallel
Logic FunctionAND
Max Collector Current3.5 A
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8.2 V
Motor TypeBrushed
Nominal Supply Current5 mA
Number of Channels1
Number of Outputs2
Output Current3.5 A
Output Voltage3.3 V
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8840PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet18 pages10 years ago
Datasheet18 pages12 years ago
Datasheet28 pages8 years ago
Farnell
Datasheet18 pages12 years ago
Datasheet28 pages7 years ago
LCSC
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago