Texas Instruments DRV8833PW

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfacePWM, Parallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Output Current2 A
Min Operating Temperature-40 °C
Number of Channels2
Output Current500 mA
Output Current per Channel1.5 A
RMS Current (Irms)1.5 A
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages9 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet25 pages11 years ago
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago

Inventory History

3 month trend:
+14.72%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.03
$ 1.03
Stock
235,863
499,462
499,462
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
PWM, Parallel
PWM, Parallel
PWM, Parallel
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8833PW provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
Dual Full Bridge Motor Driver 16-Pin TSSOP Tube
H-Bridge Motor Driver 2.7 to 10.8V 16-Piin HTSSOP Tube
NMOS Tube DRV8833 DC Motors General Purpose Solenoids motor controller 3/10V 2A 4.4mm -40C~150C TJ
Bipolar Motor Driver NMOS PWM 16-TSSOP
2A LOW VOLTAGE DUAL BRUSHED DC O
Brush DC Motor Controller, 2A, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Technical
InterfacePWM, Parallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Output Current2 A
Min Operating Temperature-40 °C
Number of Channels2
Output Current500 mA
Output Current per Channel1.5 A
RMS Current (Irms)1.5 A
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages9 years ago
Datasheet25 pages11 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet25 pages11 years ago
Datasheet22 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago