Texas Instruments DRV8830DGQ

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)6.8 V
Max Collector Current1 A
Max Operating Temperature85 °C
Max Supply Voltage6.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Motor TypeBrushed
Nominal Supply Current1.4 mA
Number of Outputs1
Output Current1 A
Output Voltage1.285 V
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet29 pages7 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet24 pages9 years ago
Datasheet20 pages12 years ago

Inventory History

3 month trend:
-2.66%

Alternate Parts

Price @ 1000
$ 1.63
$ 0.933
$ 0.933
Stock
245,202
641,552
641,552
Authorized Distributors
3
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
AND
AND
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
6.8 V
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8830DGQ.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8830DGQ provided by its distributors.

7-V, 1-A H-bridge motor driver with speed regulation and I2C control 10-HVSSOP -40 to 85
LOW-VOLTAGE MOTOR DRIVER WITH SERIAL INTERFACE Brush DC Motor Controller, 1A, PDSO10
Power MOSFET Tube DRV8830 Battery Powered motor driver 6.8V 1A 3mm -40C~150C TJ
Low Voltage DC Motor Controller 10-Pin HVSSOP EP Tube
TEXAS INSTRUMENTS DRV8830DGQPWM MOTOR DRIVER, 1A, MSOP10
IC MTR DRV BIPLR 2.75-6.8V 10SOP
DRV8830 1A LOW VOLTAGE BRUSHED D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
Collector Emitter Voltage (VCEO)6.8 V
Max Collector Current1 A
Max Operating Temperature85 °C
Max Supply Voltage6.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.75 V
Motor TypeBrushed
Nominal Supply Current1.4 mA
Number of Outputs1
Output Current1 A
Output Voltage1.285 V
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8830DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Datasheet23 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages12 years ago
Farnell
Datasheet29 pages7 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet24 pages9 years ago
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago