Texas Instruments DRV8825PWPR

45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Logic FunctionAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current2.5 A
Number of Channels2
Number of Outputs4
Output Current2.5 A
Output Voltage24 V
PackagingTape & Reel (TR)
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8825PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet32 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet32 pages8 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago

Inventory History

3 month trend:
-14.56%

Alternate Parts

Price @ 1000
$ 2.053
$ 3.09
$ 3.09
Stock
2,837,772
1,353,879
1,353,879
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
4
2
2
Max Output Current
-
-
-
Output Voltage
24 V
3.3 V
3.3 V
Interface
-
-
-
Min Supply Voltage
8 V
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8825PWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8825PWPR provided by its distributors.

45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Power MOSFET Tape & Reel (TR) DRV8825 General Purpose motor driver 24V 2.5A 4.4mm -40C~150C TJ
2.5A 8.2V~45V HTSSOP-28-EP Motor Driver ICs ROHS
Motor Driver, Stepper, Htssop-28; Motor Type:stepper; No. Of Outputs:1Outputs; Output Current:2.5A; Output Voltage:24V; Driver Case Style:htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8825PWPR .
  • DRV8825PWPR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Logic FunctionAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current2.5 A
Number of Channels2
Number of Outputs4
Output Current2.5 A
Output Voltage24 V
PackagingTape & Reel (TR)
Schedule B8542390000
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8825PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet32 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet32 pages8 years ago
SHENGYU ELECTRONICS
Datasheet34 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago