Texas Instruments DRV8824PWPR

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Frequency250 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8.2 V
Motor TypeStepper
Nominal Supply Current5 mA
Number of Outputs1
Output Current1.6 A
Output Voltage500 mV
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8824PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet27 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Upverter
Datasheet34 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
+11.37%

Alternate Parts

Price @ 1000
$ 1.895
$ 2.732
$ 3.13
Stock
1,894,551
390,603
514,570
Authorized Distributors
4
4
3
Case/Package
HTSSOP EP
HTSSOP EP
-
Number of Pins
28
28
28
Number of Outputs
1
2
-
Max Output Current
-
-
-
Output Voltage
500 mV
24 V
-
Interface
-
-
-
Min Supply Voltage
8.2 V
8.2 V
-
Max Supply Voltage
45 V
45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8824PWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8824PWPR provided by its distributors.

45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Stepper Motor Controller 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
1.6A 8.2V~45V TSSOP-28-EP Motor Driver ICs ROHS
Motor / Motion / Ignition Controllers & Drivers Stepper motor controller IC
MOTOR DRIVER, STEPPER, HTSSOP-28; Type de moteur: Pas à pas; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 1.6A; Tension, sortie: 24V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, alim
Motor Driver, Stepper, Htssop-28; Motor Type:Stepper; No. Of Outputs:1Outputs; Output Current:1.6A; Output Voltage:24V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8824PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8824PWPR .
  • DRV8824PWPR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Frequency250 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8.2 V
Motor TypeStepper
Nominal Supply Current5 mA
Number of Outputs1
Output Current1.6 A
Output Voltage500 mV
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8824PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet27 pages10 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Upverter
Datasheet34 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago