Texas Instruments DRV8816PWPR

H-Bridge Motor Driver 16-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 16HTSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Drain to Source Resistance830 mΩ
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Output Current2.8 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8816PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet27 pages9 years ago
Datasheet26 pages9 years ago
Datasheet17 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
-5.04%

Alternate Parts

Price @ 1000
$ 1.284
$ 1.62
$ 1.62
Stock
1,373,407
223,606
223,606
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8816PWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8816PWPR provided by its distributors.

H-Bridge Motor Driver 16-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 16HTSSOP
40-V, Dual Half H-Bridge Motor Driver 16-HTSSOP -40 to 85
2.8A Brush DC Motor 8V~38V Parallel TSSOP-16-EP Motor Driver ICs ROHS
DMOS Tape & Reel (TR) DRV8816 General Purpose motor controller 38V 830mOhm 2.8A 4.4mm
Dual 1/2 H-Bridge Motor Driver
Brush DC Motor Controller, 2.8A, DMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Drain to Source Resistance830 mΩ
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage38 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Number of Channels1
Output Current2.8 A
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8816PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet27 pages9 years ago
Datasheet26 pages9 years ago
Datasheet17 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet29 pages2 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago