Texas Instruments DRV8802PWP

45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Motor TypeBrushed
Nominal Supply Current5 mA
Number of Outputs2
Output Current1.1 A
PackagingBulk
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8802PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet18 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.969
$ 2.21
$ 2.21
Stock
77,612
539,136
539,136
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
2
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
1 V
8 V
8 V
Max Supply Voltage
45 V
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8802PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8802PWP provided by its distributors.

45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Power MOSFET Bulk DRV8802 General Purpose motor driver 24V 1.1A 4.4mm -40C~150C TJ
DC Motor Driver 28-Pin HTSSOP EP Bulk

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Motor TypeBrushed
Nominal Supply Current5 mA
Number of Outputs2
Output Current1.1 A
PackagingBulk
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8802PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet18 pages10 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago