Texas Instruments DRV8800PWP

40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Collector Emitter Voltage (VCEO)36 V
InterfaceParallel
Logic FunctionAND
Max Collector Current1.8 A
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeBrushed
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Output Current2 A
Quiescent Current3.2 mA
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8800PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages10 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet33 pages7 years ago
Newark
Datasheet33 pages8 years ago
element14 APAC
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago

Inventory History

3 month trend:
-14.49%

Alternate Parts

Price @ 1000
$ 1.85
$ 1.1
$ 1.1
Stock
1,109,555
2,898,918
2,898,918
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8800PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8800PWP provided by its distributors.

40-V, 2.8-A brushed DC motor driver 16-HTSSOP -40 to 85
MOTOR DRIVER, FULL BRIDGE, HTSSOP-16; Type de moteur: Pont complet; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 2A; Tension, sortie: -; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 16Broche(s); Tension, a
Motor Driver, Full Bridge, Htssop-16; Motor Type:Full Bridge; No. Of Outputs:1Outputs; Output Current:2A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:36V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8800PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8800PWP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Collector Emitter Voltage (VCEO)36 V
InterfaceParallel
Logic FunctionAND
Max Collector Current1.8 A
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeBrushed
Nominal Supply Current6 mA
Number of Channels1
Number of Outputs1
Output Current2 A
Quiescent Current3.2 mA
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8800PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet29 pages10 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet33 pages7 years ago
Newark
Datasheet33 pages8 years ago
element14 APAC
Datasheet33 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago